GCC40DRMT-S288

Heilind Number:SULGCC40DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRMT-S288

Detailed Description

Introducing the GCC40DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The dual-row design with 80 positions and a pitch of 2.54mm allows for efficient data transmission. Equipped with gold-plated contacts and matte tin termination, it offers superior signal integrity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance its durability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the GCC40DRMT-S288 for secure and high-speed connections in your PCB assemblies.