GCC40DRSD-S288

Heilind Number:SULGCC40DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRSD-S288

Detailed Description

Introducing the GCC40DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 80 positions across 2 rows, it offers ample connectivity options. The contact type, Loop Bellow, guarantees secure mating, while the Clearance Hole mount type facilitates easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent power requirements. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, this connector is built to withstand extreme conditions. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the GCC40DRSD-S288 for superior performance and durability in your electronic assemblies.