GCC40DRSH-S288

Heilind Number:SULGCC40DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DRSH-S288

Detailed Description

SKU GCC40DRSH-S288 features a high-performance PA9T and Phosphor Bronze construction, ensuring durability and efficiency in electronic connections. With a 3A amperage and 700VAC voltage rating, this female connector is ideal for demanding applications. Its two rows, 80 positions, and 2.54mm pitch provide ample connectivity options. The loop bellow contact type and gold-plated phosphor bronze contacts guarantee reliable signal transmission. Designed for clearance hole mounting and card extender termination, it offers versatility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances conductivity while the straddle orientation and .61-inch height facilitate space-saving integration on PCBs. Perfect for hi-rel applications, this connector, with the acronym GCC40DRSHS288, is a dependable choice for board-to-board and card edge connections.