GCC40DRSH

Heilind Number:SULGCC40DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRSH

Detailed Description

Introducing our high-performance PCB connector, SKU GCC40DRSH, designed with precision engineering for optimal functionality in electronic assemblies. Constructed with PA9T and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. Featuring a female gender, it offers 80 positions across 2 rows, with a clearance hole mount type and thru-hole termination method for easy installation. The gold-plated Phosphor Bronze contacts guarantee low contact resistance and high signal integrity, suitable for applications requiring a current rating of 3A and a voltage of 700VAC. With a pitch of 2.54mm and a straight orientation, this connector is perfect for board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it meets the highest industry standards for performance and longevity. The compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust in the GCC40DRSH for your connectivity needs, where quality and reliability are paramount.