GCC40DRSI-S288

Heilind Number:SULGCC40DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRSI-S288

Detailed Description

Introducing the GCC40DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 80 contact positions, each meticulously crafted with PA9T and Phosphor Bronze materials for optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission even in high-voltage environments. The contact plating of gold and termination plating of matte tin further enhance its conductivity and corrosion resistance. Engineered for precision, this connector offers a straddle orientation and threaded mount type for secure PCB attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial environments. The loop bellow contact type and card extender termination method guarantee a stable and robust connection. Compact yet sturdy, with dimensions of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Whether in aerospace, defense, or telecommunications, the GCC40DRSI-S288 excels in performance, making it the perfect choice for your connectivity needs.