GCC40DRSI

Heilind Number:SULGCC40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRSI

Detailed Description

The GCC40DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a compact design and threaded mount type, it offers secure and stable connectivity in two rows of 80 positions. The loop bellow contact type guarantees optimal contact retention, while the termination through hole method and matte tin plating enhance soldering integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C and capable of handling up to 3A and 700VAC, this connector is ideal for industrial and electronic devices that require high reliability. Trust the GCC40DRSI for efficient and durable board-to-board connections in your projects.