| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DRSN |
GCC40DRSN
| Heilind Number: | SULGCC40DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DRSN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring two rows of 80 gold-plated phosphor bronze contacts with a pitch of 2.54mm, this connector ensures reliable signal transmission at up to 3A and 700VAC. Its straight orientation and loop bellow contact type offer seamless integration, while the termination method of thru hole with matte tin plating guarantees secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained installations. Trust the GCC40DRSN for efficient and durable board-to-board connectivity in your electronic systems.

