GCC40DRSS-S288

Heilind Number:SULGCC40DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRSS-S288

Detailed Description

The GCC40DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and two rows of 80 positions, it allows for efficient data transfer. The female connector, made of PA9T and phosphor bronze, guarantees durability and stability. Gold-plated contacts ensure excellent conductivity and signal integrity. Its side hole mount type and card extender termination method offer easy installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industries. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust the GCC40DRSS-S288 for high-reliability connections in your electronic systems.