GCC40DRST-S288

Heilind Number:SULGCC40DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRST-S288

Detailed Description

Introducing the GCC40DRST-S288, a high-performance board-to-board and card edge connector specifically designed for demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm (.1 in) and two rows of 80 positions, it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal transmission even in harsh environments. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method, card extender, and orientation of straddle make installation easy and secure. With a temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. The matte tin termination plating enhances its longevity. Compact yet robust, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Elevate your connectivity solutions with the GCC40DRST-S288.