GCC40DRTH-S13

Heilind Number:SULGCC40DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRTH-S13

Detailed Description

Introducing the GCC40DRTH-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. The dual-row design with a pitch of 2.54mm and 80 positions offers ample connectivity options for your PCB assembly. Its clearance hole mount type and straddle orientation make installation easy and secure. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for power and data-intensive systems. With an operating temperature range of -65 to 125°C and termination plating in matte tin, it guarantees long-term performance and durability. Trust the GCC40DRTH-S13 for efficient and stable board-to-board connections in your designs.