GCC40DRTH

Heilind Number:SULGCC40DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRTH

Detailed Description

The GCC40DRTH is a high-performance female connector designed for PCB applications. With a compact form factor and a clearance hole mount type, this connector is perfect for space-constrained designs. Featuring two rows with a total of 80 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it meets stringent electrical requirements. The straight orientation and full bellow contact type make it easy to install and maintain. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its matte tin termination plating guarantees long-term durability. Ideal for high-speed data and power transmission, the GCC40DRTH is a dependable choice for demanding applications in industries like aerospace, telecommunications, and industrial automation.