GCC40DRTI-S13

Heilind Number:SULGCC40DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRTI-S13

Detailed Description

The GCC40DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. The connector's straddle orientation, two rows of 80 positions, and 2.54mm pitch offer versatile connectivity options. Its card extender termination method and matte tin plating provide secure and durable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial systems where reliability is paramount. With its compact dimensions of 10.95mm in height and 10.16mm in width, the GCC40DRTI-S13 is a space-efficient solution for PCB interconnectivity. Trust in its performance, durability, and quality for your critical electronic applications.