GCC40DRTI

Heilind Number:SULGCC40DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRTI

Detailed Description

The GCC40DRTI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector boasts two rows of 80 gold-plated contacts, capable of handling up to 3A at 700VAC. Its threaded mounting and through-hole termination method make installation secure and straightforward. The full bellow contact type and straight orientation further enhance its functionality. With a pitch of 2.54mm and a compact design measuring 10.95mm in height and 10.16mm in width, it offers efficient PCB integration. Operating in a wide temperature range from -65 to 125°C, and with termination plating in matte tin, it guarantees durability and performance. Ideal for aerospace, defense, and industrial applications, the GCC40DRTI is a reliable connectivity solution.