| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC40DRTN |
GCC40DRTN
| Heilind Number: | SULGCC40DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 80 positions on a 2.54mm pitch, it offers ample connectivity options in a compact form factor. The straight orientation and through-hole termination method make installation easy, while the rugged construction and operating temperature range of -65 to 125°C guarantee performance in harsh environments. Matte Tin termination plating adds durability, making this connector ideal for industrial and commercial use. Upgrade your connectivity solutions with the GCC40DRTN.

