GCC40DRTS-S13

Heilind Number:SULGCC40DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRTS-S13

Detailed Description

The GCC40DRTS-S13 is a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm (.1 in) and two rows of 80 positions, it offers reliable connectivity in compact spaces. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures optimal signal transmission and durability. The Full Bellow contact type and Matte Tin termination plating further enhance its performance. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and side hole mount type facilitate easy installation on PCBs. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and reliability. Trust the GCC40DRTS-S13 for seamless and secure board-to-board connections in your electronic systems.