| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DRTS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DRTS |
GCC40DRTS
| Heilind Number: | SULGCC40DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DRTS, a female board-to-board PCB connector designed for high-reliability applications. With a compact 2-row design and side hole mount type, this connector offers easy installation and space-saving benefits. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The full bellow contact type provides reliable connections, rated for up to 3A and 700VAC. Operating in a wide temperature range from -65 to 125°C, it suits harsh environments. With 80 positions and a 2.54mm pitch, it offers versatile connectivity options. The matte tin termination plating enhances solderability. Perfect for demanding industries like aerospace and defense, the GCC40DRTS guarantees high performance and longevity in critical electronic systems.

