GCC40DRXH

Heilind Number:SULGCC40DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRXH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DRXH

Detailed Description

Introducing the GCC40DRXH, a high-performance PCB connector engineered for precision and reliability. With a pitch of 2.54mm, this connector features 80 positions arranged in two rows, ideal for densely populated circuit boards. Its female gender and straight orientation ensure seamless integration into your system. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type offers enhanced durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for demanding applications. The termination method of thru-hole with matte tin plating on the termination ensures secure and stable connections. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for board-to-board or card edge connections. Trust the GCC40DRXH for high-reliability performance in your electronic designs.