GCC40DRXI

Heilind Number:SULGCC40DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRXI

Detailed Description

The SKU GCC40DRXI features a female PCB connector with two rows, designed for high-reliability applications. With a pitch of 2.54 mm, it offers 80 positions and a maximum voltage of 700 VAC. Constructed with PA9T and Phosphor Bronze materials, the connector ensures durability and efficient conductivity. Its straight orientation and threaded mount type make it easy to install on PCBs. The termination method is through-hole, with gold-plated contacts for optimal signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a tail length of 4.7 mm and a compact size of 10.95 mm in height and 10.16 mm in width, it is space-efficient. The matte tin termination plating enhances its reliability. Perfect for board-to-board and card edge connections, the GCC40DRXI is a versatile component for various electronic devices.