GCC40DRXS

Heilind Number:SULGCC40DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRXS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DRXS

Detailed Description

Introducing the GCC40DRXS, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 80 positions, this connector offers efficient and reliable connectivity. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures optimal signal transmission and durability. The full bellow contact type and thru-hole termination method guarantee secure attachment. Rated for 3A and 700VAC, it meets stringent electrical requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a low-profile straight orientation and a tail length of 4.7mm (.185 in), it enables space-saving installation. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, this connector is a dependable choice for high-reliability setups.