GCC40DRYH-S13

Heilind Number:SULGCC40DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRYH-S13

Detailed Description

The GCC40DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contacts made of Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector is gendered female, with two rows and 80 positions, offering ample connectivity. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Full Bellow contact type and Straddle orientation further enhance its durability. With a compact size, measuring 10.95mm in height and 10.16mm in width, it saves space on the PCB. Overall, the GCC40DRYHS13 is a reliable and efficient connectivity solution for various industries.