GCC40DRYH

Heilind Number:SULGCC40DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRYH

Detailed Description

The GCC40DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a straight orientation, it offers 2 rows of 80 positions on a 2.54mm pitch. The termination method is thru-hole, with a tail length of 11.18mm for secure mounting. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained applications. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial systems, the GCC40DRYH guarantees high reliability and performance.