GCC40DRYI-S13

Heilind Number:SULGCC40DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRYI-S13

Detailed Description

Introducing the GCC40DRYI-S13, a high-performance board-to-board PCB connector meticulously crafted for precision and durability. With a female gender and two rows, this connector boasts a rugged threaded mount type and card extender termination method, ensuring secure and reliable connections. Its contacts are made of premium phosphor bronze with gold plating, guaranteeing optimal conductivity. Operating at 700 VAC and 3A, it meets the most demanding power requirements. Featuring a full bellow contact type and straddle orientation, it offers seamless functionality in any application. With 80 positions and a 2.54mm pitch, it enables intricate PCB designs. Constructed for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The connector's tail length of 10.8mm and compact dimensions make it versatile for various setups. Ideal for aerospace, defense, and industrial applications, the GCC40DRYI-S13 is the epitome of reliability in connectivity solutions.