GCC40DRYI

Heilind Number:SULGCC40DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRYI

Detailed Description

Introducing the GCC40DRYI, a high-performance Board-To-Board PCB Connector designed for precision connectivity in electronic systems. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal signal transmission with a current rating of 3A and voltage capacity of 700VAC. Featuring a female gender and two rows for versatile applications, it offers a secure threaded mount and Thru Hole termination method for easy installation. The 80-position, full bellow contact type with gold plating guarantees reliable conductivity, even in harsh environments with an operating temperature range of -65 to 125°C. With a 2.54mm pitch and straight orientation, it facilitates seamless PCB integration while the 11.18mm tail length allows for efficient soldering. Measuring 10.95mm in height and .4 inches in width, this connector is compact yet robust, meeting the demands of diverse industries. Certified for quality and performance, the GCC40DRYI is the ideal choice for demanding applications where durability and precision are paramount.