GCC40DRYN-S13

Heilind Number:SULGCC40DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRYN-S13

Detailed Description

Introducing the GCC40DRYN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Full Bellow, this connector ensures secure and reliable connections in high-vibration environments. Featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. The connector is rated for 3A and 700VAC, making it suitable for power and signal transmission. With a straddle orientation and 80 positions, it allows for efficient and space-saving PCB layouts. Its card extender termination method and matte tin plating ensure easy installation and compatibility with industry standards. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for use in harsh conditions. Trust the GCC40DRYN-S13 for your critical connectivity needs.