GCC40DRYN

Heilind Number:SULGCC40DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRYN

Detailed Description

Introducing the GCC40DRYN, a high-performance PA9T & Phosphor Bronze Female Connector designed for superior connectivity in electronic systems. With a compact size and dual-row configuration, this connector offers 80 positions for secure signal transmission. Featuring a straight orientation and thru-hole termination method, it ensures easy and reliable installation on PCBs. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability, even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its full bellow design and matte tin termination plating further enhance its reliability. Ideal for use in hi-rel systems, the GCC40DRYN is a top choice for professionals in the electronics industry.