GCC40DSXI

Heilind Number:SULGCC40DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC40DSXI

Detailed Description

Introducing the GCC40DSXI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring durability and reliability in harsh environments. With a 3A current rating and 700VAC voltage rating, it offers robust power transmission capabilities. The threaded mount type and thru-hole termination method provide secure and stable connections. Gold-plated contacts guarantee excellent conductivity, while a full bellow contact type enhances signal integrity. With 40 positions and a 2.54mm pitch, it allows for versatile and precise PCB connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact size, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with RoHS standards, it ensures environmental friendliness. Whether in aerospace, defense, or industrial settings, the GCC40DSXI is the perfect choice for high-reliability connectivity.