GCC40DSXN

Heilind Number:SULGCC40DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC40DSXN

Detailed Description

Introducing the GCC40DSXN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and featuring 40 positions, this female connector ensures seamless communication between components. Engineered with PA9T and Phosphor Bronze materials, it offers superior durability and conductivity, while the gold-plated contacts guarantee reliable signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance standards. The straight orientation and no mounting design facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for demanding environments. Trust the GCC40DSXN for robust and efficient interconnect solutions in your electronic systems.