GCC40DTAD

Heilind Number:SULGCC40DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTAD

Detailed Description

Introducing SKU GCC40DTAD, a high-performance PA9T and Phosphor Bronze Board-to-Board PCB Connector designed for female applications. Featuring two rows with a clearance hole mount type, this connector ensures secure and reliable connections with a termination method of Thru Hole. Constructed with Phosphor Bronze contacts plated in Gold, it offers excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent electronic requirements. The contact type of Loop Bellow and right-angle orientation make it versatile for various installations. With 80 positions and a tail length of 2.54mm (.1 in), it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The compact design, with a height of .61in and a width of 9.4mm (.37 in), is ideal for space-constrained applications. Terminated with Matte Tin, it ensures corrosion resistance. Whether used in consumer electronics or industrial machinery, this connector, categorized under hi-rel PCB connectors, is a reliable solution for your connectivity needs.