GCC40DTAH

Heilind Number:SULGCC40DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DTAH

Detailed Description

The GCC40DTAH is a high-performance female board-to-board PCB connector designed for rugged applications. Featuring two rows of 80 gold-plated phosphor bronze contacts with a pitch of 2.54mm, it ensures reliable signal transmission in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the matte tin termination plating ensures secure solder connections. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet durable, making it ideal for space-constrained designs. Whether used in aerospace, defense, or telecommunications systems, the GCC40DTAH guarantees high performance and durability.