| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DTAI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC40DTAI-S189 |
GCC40DTAI-S189
| Heilind Number: | SULGCC40DTAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DTAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DTAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and voltage capability of 700VAC, it meets stringent performance requirements. The Right Angle orientation and Threaded mount type offer secure and space-efficient installation. With 80 positions and a pitch of 2.54mm, it provides ample connectivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The Matte Tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the GCC40DTAI-S189 guarantees exceptional reliability and performance.

