GCC40DTAI

Heilind Number:SULGCC40DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTAI

Detailed Description

Introducing the GCC40DTAI, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 2.54mm, accommodating 80 positions for seamless connectivity. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. The termination method of Thru Hole and contact plating of Gold guarantee optimal conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for demanding environments. The right-angle orientation and threaded mount type offer versatility in installation. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Trust in the GCC40DTAI for secure and efficient board-to-board connections in aerospace, military, and other high-reliability applications.