| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DTAN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DTAN-S189 |
GCC40DTAN-S189
| Heilind Number: | SULGCC40DTAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DTAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DTAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a 2.54mm pitch, this connector features two rows of 80 gold-plated phosphor bronze contacts capable of handling up to 3A of current at 700VAC. Its loop bellow contact type ensures reliable signal transmission, while the right-angle orientation and thru-hole termination method offer versatile mounting options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. The matte tin termination plating further enhances its longevity. Ideal for mission-critical systems, the GCC40DTAN-S189 is a must-have component in aerospace, defense, and industrial electronics.

