GCC40DTAN

Heilind Number:SULGCC40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTAN

Detailed Description

Introducing the GCC40DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a gender of female and two rows with a right-angle orientation, offers seamless connectivity with an amperage rating of 3A and a voltage capacity of 700 VAC. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity and durability. The termination method, thru-hole, guarantees secure attachment to the PCB. With 80 positions and a pitch of 2.54mm, this connector facilitates efficient signal transmission. Operating smoothly in a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating enhances its reliability. Ideal for hi-rel applications, the GCC40DTAN is a top choice for engineers and designers seeking excellence in connectivity solutions.