GCC40DTAS-S189

Heilind Number:SULGCC40DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTAS-S189

Detailed Description

Experience reliable and high-performance connectivity with our GCC40DTAS-S189 Board To Board PCB Connector. Designed for versatility, this connector features PA9T and Phosphor Bronze construction, ensuring durability and efficient signal transmission. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for various applications. The female connector with two rows and a right-angle orientation offers easy and secure PCB mounting. Utilizing a side-hole mount type and through-hole termination method, installation is straightforward. Its 80 positions with loop bellow contacts plated in gold guarantee optimal conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. The matte tin-plated termination enhances its longevity. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on your PCB. Perfect for demanding industrial and electronic projects, this connector is a must-have for professionals seeking top-tier connectivity solutions.