GCC40DTAS

Heilind Number:SULGCC40DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTAS

Detailed Description

Introducing the GCC40DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a female gender with two rows, ensuring secure and reliable connections. With a side hole mount type and through-hole termination method, it guarantees easy installation on PCBs. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating at a maximum current of 3A and voltage of 700VAC, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation further enhance its versatility. With 80 positions and a pitch of 2.54mm, it offers ample connectivity options. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is space-efficient yet robust. Featuring matte tin termination plating, it ensures long-term durability. Perfect for aerospace, military, and industrial applications, the GCC40DTAS is a reliable solution for your connectivity needs.