GCC40DTAT

Heilind Number:SULGCC40DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTAT

Detailed Description

Introducing the GCC40DTAT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring durability in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers reliable power transmission. The female connector has two rows of 80 gold-plated contact loops, providing secure and low-resistance connections. Designed for easy installation, it offers threaded mounting and thru-hole termination. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in aerospace, defense, and industrial applications. Trust the GCC40DTAT for efficient and dependable board-to-board connectivity.