GCC40DTBD-S189

Heilind Number:SULGCC40DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTBD-S189

Detailed Description

Introducing the GCC40DTBD-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This connector, featuring PA9T housing and Phosphor Bronze contacts with Gold plating, ensures optimal signal transmission and durability. With a female gender, 2 rows of 80 positions, and a 2.54mm pitch, it offers versatility in assembly. The Thru Hole termination method and Clearance Hole mount type guarantee secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for rugged environments. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Matte Tin termination plating enhances its reliability. Ideal for aerospace, defense, and industrial applications, the GCC40DTBD-S189 is a top choice for high-reliability connectivity needs.