| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DTBD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DTBD |
GCC40DTBD
| Heilind Number: | SULGCC40DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DTBD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures secure and efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type make it easy to install, while the 2.54mm pitch and two rows of 80 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and harsh conditions. Trust the GCC40DTBD for your connectivity needs, where performance meets durability.

