| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DTBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DTBH |
GCC40DTBH
| Heilind Number: | SULGCC40DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DTBH, a high-performance PA9T & Phosphor Bronze female board-to-board PCB connector designed for robust connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows of 80 gold-plated loop bellow contacts, this connector ensures reliable signal transmission at up to 700VAC and 3A. The right-angle orientation and clearance hole mount type provide versatile installation options, while the thru-hole termination method and matte tin plating guarantee secure and durable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, the GCC40DTBH is ideal for applications requiring precision and resilience in aerospace, defense, and industrial settings. Trust in its quality and performance for your critical connectivity needs.

