GCC40DTBI-S189

Heilind Number:SULGCC40DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTBI-S189

Detailed Description

Introducing SKU GCC40DTBI-S189, a high-performance board-to-board PCB connector designed for precision and durability. This connector features a gendered female interface with two rows, facilitating seamless connectivity in electronic applications. Its threaded mount type and through-hole termination ensure secure attachment to PCBs. Constructed with PA9T and Phosphor Bronze materials, it offers reliable conductivity and longevity. The gold-plated contact surfaces guarantee optimal signal transmission, while the loop bellow contact type and right-angle orientation enhance versatility in assembly. With 80 positions and a voltage rating of 700 VAC, it meets the demands of complex circuitry. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial environments. Its compact dimensions, with a connector height of 15.49 mm and width of 9.4 mm, allow for efficient PCB layout. The matte tin termination plating ensures compliance with RoHS standards. Perfect for mission-critical applications, this connector is a dependable choice for engineers and manufacturers. Elevate your electronic designs with the GCC40DTBIS189.