GCC40DTBI

Heilind Number:SULGCC40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTBI

Detailed Description

Introducing the GCC40DTBI, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and two rows of 80 positions, it offers ample connectivity in a compact form factor. The Threaded mount type and Thru Hole termination method provide secure and reliable attachment to PCBs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type allow for easy and efficient cable routing. The matte tin termination plating adds to its reliability. Whether in aerospace, defense, or industrial applications, the GCC40DTBI ensures stable and high-speed data transmission. Trust in its quality and performance for your connectivity needs.