GCC40DTBN

Heilind Number:SULGCC40DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTBN

Detailed Description

The GCC40DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable performance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. This right-angle female connector has two rows with 80 positions, making it ideal for high-density PCB layouts. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm and a tail length of 4.57mm, it offers easy and secure thru-hole mounting. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector is compact, with a height of 15.49mm and a width of 9.4mm, perfect for space-constrained applications. Its matte tin termination plating ensures long-term reliability. Overall, the GCC40DTBN is a top choice for industries requiring high-reliability connectors.