| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DTBT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC40DTBT-S189 |
GCC40DTBT-S189
| Heilind Number: | SULGCC40DTBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DTBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DTBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. Operating at a maximum amperage of 3A and voltage of 700VAC, it offers exceptional performance capabilities. The right-angle orientation and threaded mount type make for easy and secure installation, while the 2.54mm pitch and 80 positions allow for efficient data transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand extreme conditions. Perfect for industrial and aerospace applications, the GCC40DTBT-S189 is a dependable solution for your connectivity needs.

