GCC40DTBT

Heilind Number:SULGCC40DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTBT

Detailed Description

The GCC40DTBT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows of 80 positions each, offers a secure threaded mount and through-hole termination method. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, rated for up to 3A and 700VAC. Its loop bellow contact type and right-angle orientation allow for efficient PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries. With a compact design measuring just 15.49mm in height and 9.4mm in width, it provides high-density board-to-board connectivity. Ideal for use in aerospace, defense, and industrial applications, the GCC40DTBT sets a new standard for performance and reliability in PCB connectors.