GCC40DTKD-S288

Heilind Number:SULGCC40DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTKD-S288

Detailed Description

The GCC40DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a 2-row configuration and 80 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. Its clearance hole mount type and card extender termination method make installation easy. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The loop bellow contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125 °C, this connector is reliable in harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained applications. Certified for RoHS compliance, this connector is environmentally friendly. Whether in aerospace, defense, or industrial settings, the GCC40DTKD-S288 is the ideal choice for high-reliability connectivity solutions.