| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DTKD |
GCC40DTKD
| Heilind Number: | SULGCC40DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 80 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures efficient power transmission. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for even the harshest environments. The straight orientation and clearance hole mount type simplify installation, while the 4.83mm tail length offers versatility. Ideal for aerospace, defense, and industrial systems, this connector meets the highest standards for performance and reliability.

