GCC40DTKH-S288

Heilind Number:SULGCC40DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DTKH-S288

Detailed Description

Introducing the GCC40DTKH-S288, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 80 gold-plated phosphor bronze contacts, this connector ensures reliable data transmission at speeds up to 3A and 700VAC. Featuring a rugged PA9T housing and clearance hole mount, it offers secure installation and durability in industrial applications. The loop bellow contact type and card extender termination method facilitate easy and efficient connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in extreme conditions. Compact in size with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is ideal for space-constrained PCB designs. Trust the GCC40DTKH-S288 for high-reliability performance in your electronic systems.