GCC40DTKH

Heilind Number:SULGCC40DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTKH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DTKH

Detailed Description

The GCC40DTKH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 80 positions spread across 2 rows, this connector ensures secure and reliable connections. Its female gender, loop bellow contact type, and straight orientation make it ideal for various electronic setups. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. Gold-plated contacts and matte tin termination further enhance its performance. Operating at a voltage of 700 VAC and withstanding temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it provides a compact yet robust solution. Whether used in aerospace, defense, or industrial applications, the GCC40DTKH guarantees optimal functionality and longevity.