GCC40DTKI

Heilind Number:SULGCC40DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTKI

Detailed Description

This PA9T and Phosphor Bronze Board To Board PCB Connector, with SKU GCC40DTKI, offers high-performance connectivity for your electronic devices. Featuring a female gender with 2 rows and a threaded mount type, it ensures secure attachment. The termination method is through-hole, guaranteeing reliable contact. Constructed with gold-plated phosphor bronze contacts, it provides excellent conductivity and durability. With a pitch of 2.54mm, it supports precise connections. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, it is suitable for various environments. The loop bellow contact type and straight orientation further enhance its versatility. With 80 positions and a tail length of 4.83mm, it accommodates complex PCB layouts. The connector's dimensions of 15.49mm in height and 9.4mm in width ensure compatibility with standard setups. Its termination plating of matte tin offers corrosion resistance. This high-quality connector is ideal for demanding applications in the aerospace, industrial, and telecommunications sectors.