GCC40DTKN-S288

Heilind Number:SULGCC40DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DTKN-S288

Detailed Description

The GCC40DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 80 female contacts, this connector ensures secure and reliable connectivity. Its PA9T housing and phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The connector, with a loop bellow contact type and straddle orientation, offers efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The termination method is via card extender with matte tin plating, ensuring easy installation and high performance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it perfect for space-constrained applications. Trust the GCC40DTKN-S288 for superior board-to-board connectivity in your next project.